Coaxial Cable 18 AWG RG-6 1000.0' (304.80m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1694SB 0101000

DigiKey Part Number
BEL8966-ND
Manufacturer
Manufacturer Product Number
1694SB 0101000
Description
CABLE COAXIAL RG-6 18AWG 1000'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Coaxial Cable 18 AWG RG-6 1000.0' (304.80m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-6
Wire Gauge
18 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Jacket (Insulation) Diameter
0.274" (6.96mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
1000.0' (304.80m)
Jacket Color
-
Usage
CATV, CCTV, MATV
Features
Flame Retardant
Conductor Material
Copper, Bare
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.040" (1.02mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 95%
Operating Temperature
-30°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00031,14948 Kč31 149,48 Kč
Manufacturers Standard Package
Unit Price without VAT:31,14948 Kč
Unit Price with VAT:37,69087 Kč