1694A 0061000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1694A 0061000

DigiKey Part Number
BEL8958-ND
Manufacturer
Manufacturer Product Number
1694A 0061000
Description
CABLE COAXIAL RG-6 18AWG 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coaxial Cable 18 AWG RG-6 1000.0' (304.80m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-6
Wire Gauge
18 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.274" (6.96mm)
Shield Type
Foil, Braid
Length
1000.0' (304.80m)
Jacket Color
Blue
Usage
-
Features
UV Resistant
Conductor Material
Copper, Bare
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.180" (4.57mm)
Shield Material
Aluminum, Polyester; Copper, Tinned
Shield Coverage
100%, 95%
VoP, Velocity of Propagation
82.0
Operating Temperature
-30°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00026,27040 Kč26 270,40 Kč
2 00024,95204 Kč49 904,08 Kč
3 00024,20547 Kč72 616,41 Kč
5 00023,28980 Kč116 449,00 Kč
7 00022,77345 Kč159 414,15 Kč
Manufacturers Standard Package
Unit Price without VAT:26,27040 Kč
Unit Price with VAT:31,78718 Kč