1592A 002U1000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 13,48454 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 13,71583 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 13,71583 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 13,71583 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 13,71583 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 13,48454 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 13,71583 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 21 140
Unit Price: 35,45000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 13,71583 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 13,71583 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 12,69933 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 13,71583 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 13,71583 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 2 000
Unit Price: 14,02386 Kč
Datasheet
8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1592A 002U1000

DigiKey Part Number
BEL14082-ND
Manufacturer
Manufacturer Product Number
1592A 002U1000
Description
CAT5E PATCH U/UTP CM BOX
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.213" (5.41mm)
Packaging
Box
Length
1000.0' (304.8m)
Part Status
Active
Jacket Color
Blue
Cable Type
Voltage
300 V
Number of Conductors
8 (4 Pair)
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Usage
Network
Conductor Strand
7/32
Conductor Insulation
Polyolefin (PO)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1592A 0021000Belden Inc.0BEL14091-ND13,48454 KčParametric Equivalent
1592A 0031000Belden Inc.0BEL14092-ND13,71583 KčParametric Equivalent
1592A 003U1000Belden Inc.0BEL14083-ND13,71583 KčParametric Equivalent
1592A 0041000Belden Inc.0BEL14093-ND13,71583 KčParametric Equivalent
1592A 004U1000Belden Inc.0BEL14084-ND13,71583 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
LengthUnit Price (Per Foot)Ext Price
1 00013,71583 Kč13 715,83 Kč
Manufacturers Standard Package
Unit Price without VAT:13,71583 Kč
Unit Price with VAT:16,59615 Kč