8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1585A D15U1000

DigiKey Part Number
BEL30601-1000-ND
Manufacturer
Manufacturer Product Number
1585A D15U1000
Description
CABLE CAT5E 8CON 24AWG BLUE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.190" (4.83mm)
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Blue
Part Status
Active
Ratings
UL Style CMP
Cable Type
Features
Rip Cord
Number of Conductors
8 (4 Pair Twisted)
Voltage
300 V
Wire Gauge
Operating Temperature
-20°C ~ 75°C
Conductor Strand
Solid
Usage
Network
Conductor Material
Copper, Bare
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP), Polyolefin (PO)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 00012,07658 Kč12 076,58 Kč
2 00011,47709 Kč22 954,18 Kč
3 00011,46638 Kč34 399,14 Kč
Manufacturers Standard Package
Unit Price without VAT:12,07658 Kč
Unit Price with VAT:14,61266 Kč