8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Yellow 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1583A 004U1000

DigiKey Part Number
BEL30632-1000-ND
Manufacturer
Manufacturer Product Number
1583A 004U1000
Description
CABLE CAT5E 8COND 24AWG YL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Yellow 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.190" (4.83mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Yellow
Ratings
UL Style CMR
Features
Rip Cord
Operating Temperature
-20°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0007,25082 Kč7 250,82 Kč
2 0006,89344 Kč13 786,88 Kč
3 0006,69101 Kč20 073,03 Kč
5 0006,63138 Kč33 156,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,25082 Kč
Unit Price with VAT:8,77349 Kč