
1503A 010U1000 | |
|---|---|
DigiKey Part Number | BEL10227-ND |
Manufacturer | |
Manufacturer Product Number | 1503A 010U1000 |
Description | 2 #22 PVC FS FRPVC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Black 18 AWG, 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Black |
Packaging Spool | Ratings UL Style CMG |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair) | Operating Temperature -30°C ~ 90°C |
Wire Gauge | Usage Audio, Control |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Aluminum, Polyester |
Jacket (Insulation) Diameter 0.142" (3.61mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 11,02857 Kč | 11 028,57 Kč |
| 2 000 | 10,48210 Kč | 20 964,20 Kč |
| 3 000 | 10,17269 Kč | 30 518,07 Kč |
| 5 000 | 9,79347 Kč | 48 967,35 Kč |
| 7 000 | 9,54980 Kč | 66 848,60 Kč |
| 10 000 | 9,29670 Kč | 92 967,00 Kč |
| Unit Price without VAT: | 11,02857 Kč |
|---|---|
| Unit Price with VAT: | 13,34457 Kč |


