
1420A 060500 | |
|---|---|
DigiKey Part Number | BEL1908-500-ND |
Manufacturer | |
Manufacturer Product Number | 1420A 060500 |
Description | MULTI-PAIR 6CON 24AWG CHROME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.261" (6.63mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,83410 Kč | 24 917,05 Kč |
| 1 000 | 47,33659 Kč | 47 336,59 Kč |
| 1 500 | 45,92223 Kč | 68 883,35 Kč |
| 2 500 | 44,18793 Kč | 110 469,82 Kč |
| 3 500 | 43,07335 Kč | 150 756,73 Kč |
| Unit Price without VAT: | 49,83410 Kč |
|---|---|
| Unit Price with VAT: | 60,29926 Kč |



