
1325A 009500 | |
|---|---|
DigiKey Part Number | BEL1252-50-ND |
Manufacturer | |
Manufacturer Product Number | 1325A 009500 |
Description | MULTI-PAIR 4COND 22AWG WHITE 50' |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable White 22 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.158" (4.01mm) |
Mfr | Shield Type Foil |
Packaging Bulk | Length 50.00' (15.24m) |
Part Status Discontinued at DigiKey | Jacket Color White |
Cable Type | Ratings UL Style CMP |
Number of Conductors 4 (2 Pair) | Features Drain Wire, Flame Retardant |
Wire Gauge | Operating Temperature 0°C ~ 75°C |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 045,90000 Kč | 1 045,90 Kč |
| 2 | 995,64000 Kč | 1 991,28 Kč |
| 3 | 967,21000 Kč | 2 901,63 Kč |
| 5 | 932,36600 Kč | 4 661,83 Kč |
| 7 | 910,01429 Kč | 6 370,10 Kč |
| 10 | 886,81800 Kč | 8 868,18 Kč |
| 25 | 829,47320 Kč | 20 736,83 Kč |
| 50 | 788,12940 Kč | 39 406,47 Kč |
| 100 | 748,44760 Kč | 74 844,76 Kč |
| Unit Price without VAT: | 1 045,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 265,53900 Kč |




