MFG_11700A-00XXX000.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11700A 0103000

DigiKey Part Number
BEL3164-3000-ND
135-11700A0103000-DS-ND
Manufacturer
Manufacturer Product Number
11700A 0103000
Description
CABLE CAT5E 8CON 24AWG BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.285" (7.24mm)
Shield Type
-
Length
3000' (914.4m)
Jacket Color
Black
Ratings
UL Style CMR
Features
Oil Resistant, Rip Cord, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 75°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyolefin (PO)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 702
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
190,73000 Kč90,73 Kč
581,08400 Kč405,42 Kč
1077,21100 Kč772,11 Kč
2572,35320 Kč1 808,83 Kč
5068,84620 Kč3 442,31 Kč
10065,49080 Kč6 549,08 Kč
Spool
QuantityUnit PriceExt Price
3 00036,22256 Kč108 667,68 Kč
Manufacturers Standard Package
Unit Price without VAT:90,73000 Kč
Unit Price with VAT:109,78330 Kč