
1118A 01010000 | |
|---|---|
DigiKey Part Number | 135-1118A01010000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1118A 01010000 |
Description | CABLE 2 COND 16AWG BLACK FOOT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 16 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Operating Temperature -30°C ~ 90°C |
Number of Conductors 2 (1 Pair Twisted) | Jacket (Insulation) Thickness 0.0470" (1.194mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 7/24 | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Spool Size 10000' (3048.0m) |
Jacket (Insulation) Diameter 0.300" (7.62mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 79,25000 Kč | 79,25 Kč |
| 5 | 70,90800 Kč | 354,54 Kč |
| 10 | 67,50900 Kč | 675,09 Kč |
| 25 | 63,26720 Kč | 1 581,68 Kč |
| 50 | 60,20980 Kč | 3 010,49 Kč |
| 100 | 57,27750 Kč | 5 727,75 Kč |
| Unit Price without VAT: | 79,25000 Kč |
|---|---|
| Unit Price with VAT: | 95,89250 Kč |


