
1036A 0105000 | |
|---|---|
DigiKey Part Number | BEL3187-5000-ND 135-1036A0105000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1036A 0105000 |
Description | CABLE 3COND 18AWG BLK SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 (1 Triad Twisted) Conductor Multi-Conductor Cable Black 18 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 (1 Triad Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.266" (6.76mm) | |
Shield Type | Foil | |
Length | 5000' (1524.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 5 | 57,91200 Kč | 289,56 Kč |
| 10 | 55,14100 Kč | 551,41 Kč |
| 25 | 51,67200 Kč | 1 291,80 Kč |
| 50 | 49,18160 Kč | 2 459,08 Kč |
| 100 | 46,79400 Kč | 4 679,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 27,08876 Kč | 135 443,80 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |


