
1032A 0065000 | |
|---|---|
DigiKey Part Number | BEL3184-5000-ND 135-1032A0065000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1032A 0065000 |
Description | CABLE 2CON 18AWG BLUE SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Blue 18 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.237" (6.02mm) | |
Shield Type | Foil | |
Length | 5000' (1524.0m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 5 | 52,45400 Kč | 262,27 Kč |
| 10 | 49,97500 Kč | 499,75 Kč |
| 25 | 46,83400 Kč | 1 170,85 Kč |
| 50 | 44,57880 Kč | 2 228,94 Kč |
| 100 | 42,41390 Kč | 4 241,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 24,67433 Kč | 123 371,65 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |







