
YS12S10-0G | |
|---|---|
DigiKey Part Number | 179-2371-2-ND - Tape & Reel (TR) 179-2371-1-ND - Cut Tape (CT) 179-2371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YS12S10-0G |
Description | DC DC CONVERTER 0.75-5.5V 55W |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 10A 9.6V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9.6V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 55 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.31" H (33.0mm x 13.5mm x 7.9mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,20000 Kč | 652,20 Kč |
| 5 | 627,92400 Kč | 3 139,62 Kč |
| 10 | 617,74000 Kč | 6 177,40 Kč |
| 25 | 604,49880 Kč | 15 112,47 Kč |
| 50 | 594,66760 Kč | 29 733,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 584,98540 Kč | 58 498,54 Kč |
| 200 | 575,44390 Kč | 115 088,78 Kč |
| 300 | 569,93190 Kč | 170 979,57 Kč |
| Unit Price without VAT: | 652,20000 Kč |
|---|---|
| Unit Price with VAT: | 789,16200 Kč |





