
YNV12T10-0G | |
|---|---|
DigiKey Part Number | 179-2377-ND |
Manufacturer | |
Manufacturer Product Number | YNV12T10-0G |
Description | DC DC CONVERTER 0.75-5.5V 55W |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 10A 9.6V - 14V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 10A |
Mfr | Power (Watts) 55 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 10-SIP Module |
Voltage - Input (Min) 9.6V | Size / Dimension 2.00" L x 0.28" W x 0.54" H (50.8mm x 7.1mm x 13.7mm) |
Voltage - Input (Max) 14V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,94000 Kč | 671,94 Kč |
| 5 | 647,03200 Kč | 3 235,16 Kč |
| 10 | 636,53300 Kč | 6 365,33 Kč |
| 25 | 622,89320 Kč | 15 572,33 Kč |
| 50 | 612,75940 Kč | 30 637,97 Kč |
| 108 | 601,67824 Kč | 64 981,25 Kč |
| 324 | 586,19352 Kč | 189 926,70 Kč |
| Unit Price without VAT: | 671,94000 Kč |
|---|---|
| Unit Price with VAT: | 813,04740 Kč |




