Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 3.63V 10A 3V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YNV05T10-0G

DigiKey Part Number
YNV05T10-0G-ND
Manufacturer
Manufacturer Product Number
YNV05T10-0G
Description
DC DC CONVERTER 0.7525-3.63V 36W
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 3.63V 10A 3V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
YNV05T10-0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Power (Watts)
36 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95.5%
Mounting Type
Through Hole
Package / Case
10-SIP Module
Size / Dimension
2.00" L x 0.28" W x 0.54" H (50.8mm x 7.1mm x 13.6mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
648528,71247 Kč342 605,68 Kč
Unit Price without VAT:528,71247 Kč
Unit Price with VAT:639,74209 Kč