


WLC550-1012 | |
|---|---|
DigiKey Part Number | 179-WLC550-1012-ND |
Manufacturer | |
Manufacturer Product Number | WLC550-1012 |
Description | AC/DC CONVERTER 12V 200W |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | WLC550-1012 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 90% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) |
Voltage - Input 90 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 12V | Standard Number 62368-1 |
Current - Output 1 16.67 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 687,25000 Kč | 3 687,25 Kč |
| 5 | 3 511,77400 Kč | 17 558,87 Kč |
| 10 | 3 438,78000 Kč | 34 387,80 Kč |
| 42 | 3 292,51238 Kč | 138 285,52 Kč |
| Unit Price without VAT: | 3 687,25000 Kč |
|---|---|
| Unit Price with VAT: | 4 461,57250 Kč |


