
VXO78015-500-M-TR | |
|---|---|
DigiKey Part Number | 179-VXO78015-500-M-TR-ND - Tape & Reel (TR) 179-VXO78015-500-M-TRCT-ND - Cut Tape (CT) 179-VXO78015-500-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VXO78015-500-M-TR |
Description | DC DC CONVERTER 15V 7.5W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 500mA 19V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VXO78015-500-M-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 19V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 7.5 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 5 | 53,62800 Kč | 268,14 Kč |
| 10 | 52,74700 Kč | 527,47 Kč |
| 25 | 51,63000 Kč | 1 290,75 Kč |
| 50 | 50,79000 Kč | 2 539,50 Kč |
| 100 | 49,96680 Kč | 4 996,68 Kč |
| 250 | 48,89680 Kč | 12 224,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 47,64167 Kč | 35 731,25 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |

