
VSKM-S5-5U | |
|---|---|
DigiKey Part Number | 179-VSKM-S5-5U-ND |
Manufacturer | |
Manufacturer Product Number | VSKM-S5-5U |
Description | AC/DC CONVERTER 5V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 1A 85 ~ 264 VAC, 110 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 72% |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm) |
Number of Outputs 1 | Approval Agency CE, cULus, EN, IEC |
Voltage - Input 85 ~ 264 VAC, 110 ~ 370 VDC | Standard Number 60601-1 |
Voltage - Output 1 5V | Line Regulation ±0.5% |
Current - Output (Max) 1A | Load Regulation ±1% |
Power (Watts) 5 W | Weight 0.077 lb (34.93 g) |
Applications Medical |

