
| VSKM-S10-15U | |
|---|---|
| DigiKey Part Number | 179-VSKM-S10-15U-ND | 
| Manufacturer | |
| Manufacturer Product Number | VSKM-S10-15U | 
| Description | AC/DC CONVERTER 15V 10W | 
| Customer Reference | |
| Detailed Description | Enclosed AC DC Converters 1 Output 15V 700mA 85 ~ 264 VAC, 120 ~ 370 VDC Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bel Power Solutions | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Type | Enclosed | |
| Number of Outputs | 1 | |
| Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
| Voltage - Output 1 | 15V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 700mA | |
| Power (Watts) | 10 W | |
| Applications | Medical | |
| Features | Universal Input | |
| Operating Temperature | -25°C ~ 70°C (With Derating) | |
| Efficiency | 78% | |
| Mounting Type | Through Hole | |
| Package / Case | 4-DIP Module | |
| Size / Dimension | 2.10" L x 1.12" W x 0.75" H (53.3mm x 28.5mm x 19.5mm) | |
| Approval Agency | CE, cULus, EN, IEC | |
| Standard Number | 60601-1 | |
| Line Regulation | ±0.5% | |
| Load Regulation | ±1% | |
| Weight | 0.117 lb (53.07 g) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic