
VRAE-10E1A0GF | |
|---|---|
DigiKey Part Number | 179-VRAE-10E1A0GF-ND |
Manufacturer | |
Manufacturer Product Number | VRAE-10E1A0GF |
Description | DC DC CONVERTER 0.59-5.1V 50W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1V 10A 4.5V - 13.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | VRAE-10E1A0GF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.41" L x 0.32" W x 0.65" H (10.4mm x 8.1mm x 16.5mm) | |
Control Features | Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,36000 Kč | 360,36 Kč |
| 5 | 346,94400 Kč | 1 734,72 Kč |
| 10 | 341,34100 Kč | 3 413,41 Kč |
| 25 | 334,03840 Kč | 8 350,96 Kč |
| 98 | 323,41551 Kč | 31 694,72 Kč |
| 196 | 318,14745 Kč | 62 356,90 Kč |
| 294 | 315,10194 Kč | 92 639,97 Kč |
| 588 | 309,95889 Kč | 182 255,83 Kč |
| Unit Price without VAT: | 360,36000 Kč |
|---|---|
| Unit Price with VAT: | 436,03560 Kč |

