Isolated Module DC DC Converter 1 Output 12V 4.16A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VQE50W-Q48-S12

DigiKey Part Number
179-VQE50W-Q48-S12-ND
Manufacturer
Manufacturer Product Number
VQE50W-Q48-S12
Description
DC DC CONVERTER 12V 50W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 4.16A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
VQE50W-Q48-S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4.16A
Power (Watts)
50 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Control Features
Enable, Active High
Approval Agency
EN, UL
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 653,10000 Kč2 653,10 Kč
52 554,19600 Kč12 770,98 Kč
152 488,64067 Kč37 329,61 Kč
302 448,10067 Kč73 443,02 Kč
602 408,17667 Kč144 490,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2 653,10000 Kč
Unit Price with VAT:3 210,25100 Kč

Other Suppliers on DigiKey

79In Stock
Ships from WEC