
VPS800-1024-R | |
|---|---|
DigiKey Part Number | 179-VPS800-1024-R-ND |
Manufacturer | |
Manufacturer Product Number | VPS800-1024-R |
Description | AC/DC CONVERTER 24V 600W |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 390 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 390 VDC | Approval Agency CE, UL |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output 1 33.33 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 7 148,37875 Kč | 114 374,06 Kč |
| Unit Price without VAT: | 7 148,37875 Kč |
|---|---|
| Unit Price with VAT: | 8 649,53829 Kč |

