


VPOL5A-12-SMT | |
|---|---|
DigiKey Part Number | 179-VPOL5A-12-SMTTR-ND - Tape & Reel (TR) 179-VPOL5A-12-SMTCT-ND - Cut Tape (CT) 179-VPOL5A-12-SMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPOL5A-12-SMT |
Description | DC DC CONVERTER 0.75-5V 5A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5V 5A 8.3V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | VPOL5A-12-SMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.24" H (20.3mm x 11.4mm x 6.1mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,24000 Kč | 615,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 531,25318 Kč | 265 626,59 Kč |
| Unit Price without VAT: | 615,24000 Kč |
|---|---|
| Unit Price with VAT: | 744,44040 Kč |

