Open Frame AC DC Converters 1 Output 48V 1.25A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOF-S60B-48

DigiKey Part Number
179-VOF-S60B-48-ND
Manufacturer
Manufacturer Product Number
VOF-S60B-48
Description
AC/DC CONVERTER 48V 60W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 1.25A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-S60B-48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Bel Power Solutions
Operating Temperature
-30°C ~ 70°C (With Derating)
Series
Efficiency
90%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
6-DIP Module
Type
Open Frame
Size / Dimension
2.00" L x 2.00" W x 1.38" H (50.8mm x 50.8mm x 35.0mm)
Number of Outputs
1
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Standard Number
55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61000-6-4; 62368-1
Voltage - Output 1
48V
Line Regulation
±1%
Current - Output (Max)
1.25A
Load Regulation
±1%
Power (Watts)
60 W
Base Product Number
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 033,60000 Kč1 033,60 Kč
5984,33800 Kč4 921,69 Kč
10963,87900 Kč9 638,79 Kč
25937,50480 Kč23 437,62 Kč
80905,04788 Kč72 403,83 Kč
160886,24275 Kč141 798,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 033,60000 Kč
Unit Price with VAT:1 250,65600 Kč