
VOF-S60B-12-PB | |
|---|---|
DigiKey Part Number | 179-VOF-S60B-12-PB-ND |
Manufacturer | |
Manufacturer Product Number | VOF-S60B-12-PB |
Description | AC/DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 5A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-S60B-12-PB Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -30°C ~ 70°C (With Derating) |
Series | Efficiency 88% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 6-DIP Module |
Type Open Frame | Size / Dimension 2.00" L x 2.00" W x 1.38" H (50.8mm x 50.8mm x 35.0mm) |
Number of Outputs 1 | Approval Agency CB Scheme, EN, IEC, SIQ, TUV, UL |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61000-6-4; 62368-1 |
Voltage - Output 1 12V | Line Regulation ±1% |
Current - Output (Max) 5A | Load Regulation ±1% |
Power (Watts) 60 W | Base Product Number |
Applications ITE (Commercial) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOF-S60B-12 | Bel Power Solutions | 1 | 179-VOF-S60B-12-ND | 1 033,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 117,23000 Kč | 1 117,23 Kč |
| 5 | 1 064,09000 Kč | 5 320,45 Kč |
| 10 | 1 042,00300 Kč | 10 420,03 Kč |
| 25 | 1 017,48160 Kč | 25 437,04 Kč |
| Unit Price without VAT: | 1 117,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 351,84830 Kč |

