



VOF-S25B-48 | |
|---|---|
DigiKey Part Number | 179-VOF-S25B-48-ND |
Manufacturer | |
Manufacturer Product Number | VOF-S25B-48 |
Description | AC/DC CONVERTER 48V 25W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 520mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-S25B-48 Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -30°C ~ 70°C (With Derating) |
Series | Efficiency 87% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Open Frame | Size / Dimension 2.00" L x 1.10" W x 0.98" H (50.8mm x 27.9mm x 24.9mm) |
Number of Outputs 1 | Approval Agency CB Scheme, EN, IEC, SIQ, TUV, UL |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3; 62368-1 |
Voltage - Output 1 48V | Line Regulation ±1% |
Current - Output (Max) 520mA | Load Regulation ±1% |
Power (Watts) 25 W | Base Product Number |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,35000 Kč | 642,35 Kč |
| 5 | 611,77600 Kč | 3 058,88 Kč |
| 10 | 599,05300 Kč | 5 990,53 Kč |
| 25 | 582,66080 Kč | 14 566,52 Kč |
| 50 | 570,55640 Kč | 28 527,82 Kč |
| 100 | 558,70010 Kč | 55 870,01 Kč |
| 300 | 540,41397 Kč | 162 124,19 Kč |
| Unit Price without VAT: | 642,35000 Kč |
|---|---|
| Unit Price with VAT: | 777,24350 Kč |

