
VOF-S12C-15 | |
|---|---|
DigiKey Part Number | 179-VOF-S12C-15-ND |
Manufacturer | |
Manufacturer Product Number | VOF-S12C-15 |
Description | AC/DC CONVERTER 15V 12W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-S12C-15 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 85% |
Packaging Box | Operating Temperature -40°C ~ 75°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.15" L x 1.00" W x 0.55" H (54.6mm x 25.4mm x 14.0mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB Scheme, EN, FCC, IEC, UL |
Voltage - Output 1 15V | Standard Number 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4; 61204-3; 62368-1 |
Current - Output 1 800 mA | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 343,22135 Kč | 17 847,51 Kč |
| Unit Price without VAT: | 343,22135 Kč |
|---|---|
| Unit Price with VAT: | 415,29783 Kč |

