



VOF-S12B-24 | |
|---|---|
DigiKey Part Number | 179-VOF-S12B-24-ND |
Manufacturer | |
Manufacturer Product Number | VOF-S12B-24 |
Description | AC/DC CONVERTER 24V 12W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 500mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-S12B-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.50" L x 1.00" W x 0.85" H (38.1mm x 25.4mm x 21.5mm) | |
Approval Agency | CB Scheme, EN, FCC, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4; 61204-3; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,49000 Kč | 353,49 Kč |
| 5 | 336,64200 Kč | 1 683,21 Kč |
| 10 | 329,67100 Kč | 3 296,71 Kč |
| 26 | 320,26038 Kč | 8 326,77 Kč |
| 52 | 313,60635 Kč | 16 307,53 Kč |
| 104 | 307,08856 Kč | 31 937,21 Kč |
| 260 | 298,68454 Kč | 77 657,98 Kč |
| 520 | 292,47875 Kč | 152 088,95 Kč |
| Unit Price without VAT: | 353,49000 Kč |
|---|---|
| Unit Price with VAT: | 427,72290 Kč |




