
VOF-80B-48-C | |
|---|---|
DigiKey Part Number | 179-VOF-80B-48-C-ND |
Manufacturer | |
Manufacturer Product Number | VOF-80B-48-C |
Description | AC/DC CONVERTER 48V 80W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -30°C ~ 80°C (With Derating) |
Part Status Active | Features DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.20" L x 2.44" W x 1.58" H (81.3mm x 62.0mm x 40.0mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 48V | Standard Number 60335-1; 62368-1 |
Current - Output 1 1.67 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 331,06000 Kč | 1 331,06 Kč |
| 5 | 1 267,77600 Kč | 6 338,88 Kč |
| 10 | 1 241,42300 Kč | 12 414,23 Kč |
| 25 | 1 207,44360 Kč | 30 186,09 Kč |
| 50 | 1 182,35960 Kč | 59 117,98 Kč |
| 100 | 1 157,78770 Kč | 115 778,77 Kč |
| Unit Price without VAT: | 1 331,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 610,58260 Kč |

