
VOF-6B-S24 | |
|---|---|
DigiKey Part Number | 179-VOF-6B-S24-ND |
Manufacturer | |
Manufacturer Product Number | VOF-6B-S24 |
Description | AC/DC CONVERTER 24V 6W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 250mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-6B-S24 Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 79.03% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Open Frame | Size / Dimension 1.91" L x 0.92" W x 0.64" H (48.6mm x 23.3mm x 16.2mm) |
Number of Outputs 1 | Approval Agency CB Scheme, EN, FCC, IEC, UL |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Voltage - Output 1 24V | Line Regulation ±1% |
Current - Output (Max) 250mA | Load Regulation ±3% |
Power (Watts) 6 W | Base Product Number |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 186,60250 Kč | 18 660,25 Kč |
| Unit Price without VAT: | 186,60250 Kč |
|---|---|
| Unit Price with VAT: | 225,78903 Kč |

