Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 100 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 100 ~ 370 VDC Input
VOF Chassis Mount Power Supply Expansion Series | Datasheet Preview
How to Measure Ripple & Noise in Power Supplies

VOF-65C-S48

DigiKey Part Number
179-VOF-65C-S48-ND
Manufacturer
Manufacturer Product Number
VOF-65C-S48
Description
AC/DC CONVERTER 48V 65W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 100 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-65C-S48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
87%
Packaging
Tray
Operating Temperature
-25°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm)
Voltage - Input
85 ~ 264 VAC, 100 ~ 370 VDC
Approval Agency
CB Scheme, EN, IEC, UL
Voltage - Output 1
48V
Standard Number
55024; 55032 Class A; 62368-1
Current - Output 1
1.36 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VOF-70B-48Bel Power Solutions195179-VOF-70B-48-ND1 073,84000 KčSimilar
VOF-S60B-24-PBBel Power Solutions0179-VOF-S60B-24-PB-ND985,07388 KčSimilar
In-Stock: 30
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1371,45000 Kč371,45 Kč
5353,69000 Kč1 768,45 Kč
18340,22611 Kč6 124,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:371,45000 Kč
Unit Price with VAT:449,45450 Kč

Other Suppliers on DigiKey

48In Stock
Ships from WEC