Similar



VOF-65C-S15 | |
|---|---|
DigiKey Part Number | 179-VOF-65C-S15-ND |
Manufacturer | |
Manufacturer Product Number | VOF-65C-S15 |
Description | AC/DC CONVERTER 15V 65W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-65C-S15 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 85% |
Packaging Tray | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC | Approval Agency CB Scheme, EN, IEC, UL |
Voltage - Output 1 15V | Standard Number 55024; 55032 Class A; 62368-1 |
Current - Output 1 4.34 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOF-S60B-15 | Bel Power Solutions | 0 | 179-VOF-S60B-15-ND | 926,77563 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 340,22611 Kč | 6 124,07 Kč |
| Unit Price without VAT: | 340,22611 Kč |
|---|---|
| Unit Price with VAT: | 411,67359 Kč |




