VOF-60C-S5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 10
Unit Price: 1 040,66000 Kč
Datasheet
Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC, 100 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC, 100 ~ 370 VDC Input
VOF Chassis Mount Power Supply Expansion Series | Datasheet Preview

VOF-60C-S5

DigiKey Part Number
179-VOF-60C-S5-ND
Manufacturer
Manufacturer Product Number
VOF-60C-S5
Description
AC/DC CONVERTER 5V 50W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC, 100 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-60C-S5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
80%
Packaging
Tray
Operating Temperature
-25°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm)
Voltage - Input
85 ~ 264 VAC, 100 ~ 370 VDC
Approval Agency
CB Scheme, EN, IEC, UL
Voltage - Output 1
5V
Standard Number
55024; 55032 Class A; 62368-1
Current - Output 1
10 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VOF-S60B-5Bel Power Solutions10179-VOF-S60B-5-ND1 040,66000 KčSimilar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
18337,28611 Kč6 071,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:337,28611 Kč
Unit Price with VAT:408,11619 Kč