
VOF-50B-15 | |
|---|---|
DigiKey Part Number | 179-VOF-50B-15-ND |
Manufacturer | |
Manufacturer Product Number | VOF-50B-15 |
Description | AC/DC CONVERTER 15V 51W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-50B-15 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL |
Voltage - Output 1 15V | Standard Number 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output 1 3.4 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 101,14000 Kč | 1 101,14 Kč |
| 5 | 1 048,68200 Kč | 5 243,41 Kč |
| 10 | 1 026,90700 Kč | 10 269,07 Kč |
| 25 | 998,80760 Kč | 24 970,19 Kč |
| 56 | 974,70089 Kč | 54 583,25 Kč |
| 112 | 954,44723 Kč | 106 898,09 Kč |
| Unit Price without VAT: | 1 101,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 332,37940 Kč |



