



VOF-40C-S12 | |
|---|---|
DigiKey Part Number | 179-VOF-40C-S12-ND |
Manufacturer | |
Manufacturer Product Number | VOF-40C-S12 |
Description | AC/DC CONVERTER 12V 40W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-40C-S12 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 84% |
Packaging Tray | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC | Approval Agency CB Scheme, EN, IEC, UL |
Voltage - Output 1 12V | Standard Number 55024; 55032 Class A; 62368-1 |
Current - Output 1 3.333 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,76000 Kč | 356,76 Kč |
| 5 | 339,74800 Kč | 1 698,74 Kč |
| 18 | 326,83389 Kč | 5 883,01 Kč |
| 36 | 320,04444 Kč | 11 521,60 Kč |
| 54 | 316,13648 Kč | 17 071,37 Kč |
| Unit Price without VAT: | 356,76000 Kč |
|---|---|
| Unit Price with VAT: | 431,67960 Kč |



