
VOF-4-5 | |
|---|---|
DigiKey Part Number | 179-VOF-4-5-ND |
Manufacturer | |
Manufacturer Product Number | VOF-4-5 |
Description | AC/DC CONVERTER 5V 4W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-4-5 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 77% |
Packaging Box | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 1.95" L x 0.71" W x 0.69" H (49.5mm x 18.0mm x 17.5mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 431 VDC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 5V | Standard Number 62368-1 |
Current - Output 1 800 mA | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,39000 Kč | 331,39 Kč |
| 5 | 315,62800 Kč | 1 578,14 Kč |
| 10 | 309,07900 Kč | 3 090,79 Kč |
| 30 | 298,95667 Kč | 8 968,70 Kč |
| 50 | 294,36280 Kč | 14 718,14 Kč |
| 100 | 288,24600 Kč | 28 824,60 Kč |
| 250 | 280,35548 Kč | 70 088,87 Kč |
| 500 | 274,53220 Kč | 137 266,10 Kč |
| Unit Price without VAT: | 331,39000 Kč |
|---|---|
| Unit Price with VAT: | 400,98190 Kč |

