
VOF-4-24 | |
|---|---|
DigiKey Part Number | 179-VOF-4-24-ND |
Manufacturer | |
Manufacturer Product Number | VOF-4-24 |
Description | AC/DC CONVERTER 24V 4W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-4-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 431 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 166 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 82% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.95" L x 0.71" W x 0.69" H (49.5mm x 18.0mm x 17.5mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,15000 Kč | 327,15 Kč |
| 5 | 311,56800 Kč | 1 557,84 Kč |
| 10 | 305,08000 Kč | 3 050,80 Kč |
| 30 | 295,09200 Kč | 8 852,76 Kč |
| 50 | 290,56200 Kč | 14 528,10 Kč |
| 100 | 284,52500 Kč | 28 452,50 Kč |
| 250 | 276,73768 Kč | 69 184,42 Kč |
| 500 | 270,98884 Kč | 135 494,42 Kč |
| Unit Price without VAT: | 327,15000 Kč |
|---|---|
| Unit Price with VAT: | 395,85150 Kč |

