
VOF-36E-24 | |
---|---|
DigiKey Part Number | 179-VOF-36E-24-ND |
Manufacturer | |
Manufacturer Product Number | VOF-36E-24 |
Description | AC/DC CONVERTER 24V 36W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-36E-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.5 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 1.50" W x 1.00" H (76.2mm x 38.1mm x 25.4mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 593,66000 Kč | 593,66 Kč |
5 | 565,49200 Kč | 2 827,46 Kč |
10 | 553,74500 Kč | 5 537,45 Kč |
25 | 538,58040 Kč | 13 464,51 Kč |
50 | 527,39060 Kč | 26 369,53 Kč |
100 | 516,43400 Kč | 51 643,40 Kč |
250 | 502,29628 Kč | 125 574,07 Kč |
Unit Price without VAT: | 593,66000 Kč |
---|---|
Unit Price with VAT: | 718,32860 Kč |