Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 100 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 100 ~ 370 VDC Input
VOF Chassis Mount Power Supply Expansion Series | Datasheet Preview
How to Measure Ripple & Noise in Power Supplies

VOF-30C-S24

DigiKey Part Number
179-VOF-30C-S24-ND
Manufacturer
Manufacturer Product Number
VOF-30C-S24
Description
AC/DC CONVERTER 24V 30W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 100 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-30C-S24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
87%
Packaging
Tray
Operating Temperature
-25°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 1.06" H (76.2mm x 50.8mm x 27.0mm)
Voltage - Input
85 ~ 264 VAC, 100 ~ 370 VDC
Approval Agency
CB Scheme, EN, IEC, UL
Voltage - Output 1
24V
Standard Number
55024; 55032 Class A; 62368-1
Current - Output 1
1.25 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
18279,37833 Kč5 028,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:279,37833 Kč
Unit Price with VAT:338,04778 Kč