
VOF-250C-24 | |
|---|---|
DigiKey Part Number | 179-VOF-250C-24-ND |
Manufacturer | |
Manufacturer Product Number | VOF-250C-24 |
Description | AC/DC CONVERTER 24V 250W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.28" H (102.0mm x 51.0mm x 32.6mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output 1 10.4 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 627,58000 Kč | 2 627,58 Kč |
| 5 | 2 502,61800 Kč | 12 513,09 Kč |
| 10 | 2 450,60500 Kč | 24 506,05 Kč |
| 25 | 2 383,51680 Kč | 59 587,92 Kč |
| 50 | 2 333,99320 Kč | 116 699,66 Kč |
| Unit Price without VAT: | 2 627,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 179,37180 Kč |


