


VOF-15C-S9 | |
|---|---|
DigiKey Part Number | 179-VOF-15C-S9-ND |
Manufacturer | |
Manufacturer Product Number | VOF-15C-S9 |
Description | AC/DC CONVERTER 9V 14W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-15C-S9 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 78% |
Packaging Tray | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.50" L x 1.80" W x 0.75" H (63.5mm x 45.7mm x 19.0mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC | Approval Agency CB Scheme, EN, IEC, UL |
Voltage - Output 1 9V | Standard Number 55024; 55032 Class A; 62368-1 |
Current - Output 1 1.6 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 173,96850 Kč | 3 479,37 Kč |
| Unit Price without VAT: | 173,96850 Kč |
|---|---|
| Unit Price with VAT: | 210,50189 Kč |



