Enclosed AC DC Converters 1 Output 48V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOF-130-48-CNF

DigiKey Part Number
179-VOF-130-48-CNF-ND
Manufacturer
Manufacturer Product Number
VOF-130-48-CNF
Description
AC/DC CONVERTER 48V 130W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-130-48-CNF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
94%
Packaging
Tray
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Active
Features
PFC
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.60" L x 2.52" W x 1.36" H (91.4mm x 64.0mm x 34.5mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CE, cURus, UKCA
Voltage - Output 1
48V
Standard Number
62368-1
Current - Output 1
2.7 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 928,67000 Kč1 928,67 Kč
51 836,82200 Kč9 184,11 Kč
121 788,73250 Kč21 464,79 Kč
361 730,18861 Kč62 286,79 Kč
601 703,62367 Kč102 217,42 Kč
1081 673,55806 Kč180 744,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 928,67000 Kč
Unit Price with VAT:2 333,69070 Kč