Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOF-130-12

DigiKey Part Number
179-VOF-130-12-ND
Manufacturer
Manufacturer Product Number
VOF-130-12
Description
AC/DC CONVERTER 12V 130W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-130-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Active
Features
PFC
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 1.20" H (76.2mm x 50.8mm x 30.5mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CE, cURus, UKCA
Voltage - Output 1
12V
Standard Number
62368-1
Current - Output 1
10.8 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 626,30000 Kč1 626,30 Kč
51 548,93800 Kč7 744,69 Kč
101 516,77000 Kč15 167,70 Kč
251 475,24400 Kč36 881,10 Kč
501 444,59100 Kč72 229,55 Kč
1001 414,58070 Kč141 458,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 626,30000 Kč
Unit Price with VAT:1 967,82300 Kč