
VOF-120D-48 | |
|---|---|
DigiKey Part Number | 179-VOF-120D-48-ND |
Manufacturer | |
Manufacturer Product Number | VOF-120D-48 |
Description | AC/DC CONVERTER 48V 120W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.28" H (101.6mm x 50.8mm x 32.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output 1 2.5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 1 583,16525 Kč | 63 326,61 Kč |
| Unit Price without VAT: | 1 583,16525 Kč |
|---|---|
| Unit Price with VAT: | 1 915,62995 Kč |

