


VOF-120C-48 | |
|---|---|
DigiKey Part Number | 179-VOF-120C-48-ND |
Manufacturer | |
Manufacturer Product Number | VOF-120C-48 |
Description | AC/DC CONVERTER 48V 120W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-120C-48 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94.5% |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.38" H (76.2mm x 50.8mm x 35.1mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 48V | Standard Number 60335-1; 62368-1 |
Current - Output 1 2.5 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOF-130-48 | Bel Power Solutions | 24 | 179-VOF-130-48-ND | 1 626,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 905,85000 Kč | 905,85 Kč |
| 5 | 862,68200 Kč | 4 313,41 Kč |
| 18 | 829,85278 Kč | 14 937,35 Kč |
| 36 | 820,38611 Kč | 29 533,90 Kč |
| Unit Price without VAT: | 905,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 096,07850 Kč |


