Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
VOF-C/VOF-C-CNF | Datasheet Preview

VOF-120C-15

DigiKey Part Number
179-VOF-120C-15-ND
Manufacturer
Manufacturer Product Number
VOF-120C-15
Description
AC/DC CONVERTER 15V 114W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-120C-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
94%
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 1.38" H (76.2mm x 50.8mm x 35.1mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CE, cURus
Voltage - Output 1
15V
Standard Number
60335-1; 62368-1
Current - Output 1
7.6 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
18829,85278 Kč14 937,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:829,85278 Kč
Unit Price with VAT:1 004,12186 Kč