Enclosed AC DC Converters 1 Output 27V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOF-100C-27-CNF

DigiKey Part Number
179-VOF-100C-27-CNF-ND
Manufacturer
Manufacturer Product Number
VOF-100C-27-CNF
Description
AC/DC CONVERTER 27V 100W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 27V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-100C-27-CNF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
95%
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.15" L x 2.44" W x 1.57" H (80.0mm x 62.0mm x 40.0mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CE, cURus
Voltage - Output 1
27V
Standard Number
60335-1; 62368-1
Current - Output 1
3.7 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
54960,02074 Kč51 841,12 Kč
Manufacturers Standard Package
Unit Price without VAT:960,02074 Kč
Unit Price with VAT:1 161,62510 Kč