Similar
Similar



VOF-100C-24 | |
|---|---|
DigiKey Part Number | 179-VOF-100C-24-ND |
Manufacturer | |
Manufacturer Product Number | VOF-100C-24 |
Description | AC/DC CONVERTER 24V 100W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-100C-24 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 95% |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.38" H (76.2mm x 50.8mm x 35.1mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 24V | Standard Number 60335-1; 62368-1 |
Current - Output 1 4.16 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOF-130-24 | Bel Power Solutions | 15 | 179-VOF-130-24-ND | 1 626,30000 Kč | Similar |
| VOF-80B-24 | Bel Power Solutions | 0 | 179-VOF-80B-24-ND | 1 098,47875 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 784,83500 Kč | 14 127,03 Kč |
| Unit Price without VAT: | 784,83500 Kč |
|---|---|
| Unit Price with VAT: | 949,65035 Kč |




