Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOF-100C-24-CNF

DigiKey Part Number
179-VOF-100C-24-CNF-ND
Manufacturer
Manufacturer Product Number
VOF-100C-24-CNF
Description
AC/DC CONVERTER 24V 100W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-100C-24-CNF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
95%
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.15" L x 2.44" W x 1.57" H (80.0mm x 62.0mm x 40.0mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CE, cURus
Voltage - Output 1
24V
Standard Number
60335-1; 62368-1
Current - Output 1
4.16 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VOF-130-24Bel Power Solutions15179-VOF-130-24-ND1 626,30000 KčSimilar
VOF-80B-24-CBel Power Solutions22179-VOF-80B-24-C-ND1 331,06000 KčSimilar
In-Stock: 26
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 083,29000 Kč1 083,29 Kč
51 031,75800 Kč5 158,79 Kč
101 010,34000 Kč10 103,40 Kč
25982,68120 Kč24 567,03 Kč
Unit Price without VAT:1 083,29000 Kč
Unit Price with VAT:1 310,78090 Kč