
VMS-65-5-CNF | |
|---|---|
DigiKey Part Number | 179-VMS-65-5-CNF-ND |
Manufacturer | |
Manufacturer Product Number | VMS-65-5-CNF |
Description | AC/DC CONVERTER 2X5V 50W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 5V 80 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VMS-65-5-CNF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 80 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60601-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,86000 Kč | 598,86 Kč |
| 5 | 570,39000 Kč | 2 851,95 Kč |
| 10 | 558,52600 Kč | 5 585,26 Kč |
| 25 | 543,24360 Kč | 13 581,09 Kč |
| Unit Price without VAT: | 598,86000 Kč |
|---|---|
| Unit Price with VAT: | 724,62060 Kč |


